Direct

LP8543SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-36323-2-ND - Tape & Reel (TR) 296-36323-1-ND - Cut Tape (CT) 296-36323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8543SQ/NOPB |
Description | IC LED DRV RGLTR PWM 60MA 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Step-Up (Boost) PWM Dimming 60mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP8543SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 7 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | 40V | |
Current - Output / Channel | 60mA | |
Frequency | 625kHz ~ 1.25MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.51000 | $23.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.66781 | $14,667.81 |
| 2,000 | $14.31191 | $28,623.82 |
| 3,000 | $14.13366 | $42,400.98 |
| 5,000 | $13.93622 | $69,681.10 |


