SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5951MG-3.0/NOPB

DigiKey Part Number
LP5951MG-3.0/NOPBTR-ND - Tape & Reel (TR)
LP5951MG-3.0/NOPBCT-ND - Cut Tape (CT)
LP5951MG-3.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5951MG-3.0/NOPB
Description
IC REG LINEAR 3V 150MA SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LP5951MG-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
70 µA
PSRR
60dB ~ 50dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,534
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.31000$8.31
10$5.99300$59.93
25$5.40680$135.17
100$4.76390$476.39
250$4.45780$1,114.45
500$4.27306$2,136.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.96895$2,968.95
2,000$2.87363$5,747.26
3,000$2.82585$8,477.55
5,000$2.77295$13,864.75
7,000$2.74203$19,194.21
10,000$2.71229$27,122.90
25,000$2.64824$66,206.00
Manufacturers Standard Package