
VSP1000DSFT | |
---|---|
DigiKey Part Number | 296-VSP1000DSFTTR-ND - Tape & Reel (TR) 296-VSP1000DSFTCT-ND - Cut Tape (CT) 296-VSP1000DSFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSP1000DSFT |
Description | IC BUFFER 1 CIRCUIT 6SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | VSP1000DSFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 210 MHz | |
Current - Supply | 2mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.10000 | $21.10 |
10 | $15.69100 | $156.91 |
25 | $14.34640 | $358.66 |
100 | $12.86250 | $1,286.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $12.15524 | $3,038.81 |
500 | $11.72876 | $5,864.38 |
750 | $11.51521 | $8,636.41 |
1,250 | $11.27863 | $14,098.29 |
1,750 | $11.14035 | $19,495.61 |
2,500 | $11.00734 | $27,518.35 |
6,250 | $10.72100 | $67,006.25 |