


LP5951MF-1.5/NOPB | |
|---|---|
DigiKey Part Number | LP5951MF-1.5/NOPBTR-ND - Tape & Reel (TR) LP5951MF-1.5/NOPBCT-ND - Cut Tape (CT) LP5951MF-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MF-1.5/NOPB |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MF-1.5/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $6.15800 | $61.58 |
| 25 | $5.56120 | $139.03 |
| 100 | $4.90080 | $490.08 |
| 250 | $4.58564 | $1,146.41 |
| 500 | $4.39554 | $2,197.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.23933 | $4,239.33 |
| 2,000 | $4.11063 | $8,221.26 |
| 3,000 | $4.04618 | $12,138.54 |
| 5,000 | $3.97480 | $19,874.00 |
| 7,000 | $3.93306 | $27,531.42 |
| 10,000 | $3.89291 | $38,929.10 |




