


LP5912Q3.3DRVRQ1 | |
---|---|
DigiKey Part Number | 296-44294-2-ND - Tape & Reel (TR) 296-44294-1-ND - Cut Tape (CT) 296-44294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912Q3.3DRVRQ1 |
Description | IC REG LINEAR 3.3V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912Q3.3DRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 80dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
10 | $8.17800 | $81.78 |
25 | $7.40960 | $185.24 |
100 | $6.56800 | $656.80 |
250 | $6.16612 | $1,541.53 |
500 | $5.92390 | $2,961.95 |
1,000 | $5.72471 | $5,724.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.47852 | $16,435.56 |
6,000 | $5.35806 | $32,148.36 |
9,000 | $5.29773 | $47,679.57 |
15,000 | $5.23091 | $78,463.65 |