Parametric Equivalent



LP5910-1.8YKAT | |
|---|---|
DigiKey Part Number | 296-43878-2-ND - Tape & Reel (TR) 296-43878-1-ND - Cut Tape (CT) 296-43878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5910-1.8YKAT |
Description | IC REG LINEAR 1.8V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5910-1.8YKAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 25dB (100Hz ~ 2MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $7.41600 | $74.16 |
| 25 | $6.71200 | $167.80 |
| 100 | $5.93840 | $593.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.56956 | $1,392.39 |
| 500 | $5.34710 | $2,673.55 |
| 750 | $5.23567 | $3,926.75 |
| 1,250 | $5.11226 | $6,390.32 |
| 1,750 | $5.04011 | $8,820.19 |
| 2,500 | $4.97072 | $12,426.80 |
| 6,250 | $4.82130 | $30,133.12 |
| 12,500 | $4.73129 | $59,141.13 |


