


LP5907UVE-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-35102-2-ND - Tape & Reel (TR) 296-35102-1-ND - Cut Tape (CT) 296-35102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907UVE-3.0/NOPB |
Description | IC REG LINEAR 3V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5907UVE-3.0/NOPB Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.2V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $6.69200 | $66.92 |
| 25 | $6.04440 | $151.11 |
| 100 | $5.33410 | $533.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.99604 | $1,249.01 |
| 500 | $4.79198 | $2,395.99 |
| 750 | $4.68976 | $3,517.32 |
| 1,250 | $4.57648 | $5,720.60 |
| 1,750 | $4.51031 | $7,893.04 |
| 2,500 | $4.44668 | $11,116.70 |


