


LP5907SNX-2.7/NOPB | |
---|---|
DigiKey Part Number | 296-40372-2-ND - Tape & Reel (TR) 296-40372-1-ND - Cut Tape (CT) 296-40372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907SNX-2.7/NOPB |
Description | IC REG LINEAR 2.7V 250MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5907SNX-2.7/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $3.30900 | $33.09 |
25 | $2.96040 | $74.01 |
100 | $2.57910 | $257.91 |
250 | $2.39716 | $599.29 |
500 | $2.28750 | $1,143.75 |
1,000 | $2.19720 | $2,197.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.08569 | $6,257.07 |
6,000 | $2.03115 | $12,186.90 |
9,000 | $2.00382 | $18,034.38 |
15,000 | $1.97355 | $29,603.25 |
21,000 | $1.95586 | $41,073.06 |
30,000 | $1.93884 | $58,165.20 |