


LP5907QMFX-1.8Q1 | |
---|---|
DigiKey Part Number | 296-40361-2-ND - Tape & Reel (TR) 296-40361-1-ND - Cut Tape (CT) 296-40361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907QMFX-1.8Q1 |
Description | IC REG LINEAR 1.8V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5907QMFX-1.8Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $3.82800 | $38.28 |
25 | $3.43440 | $85.86 |
100 | $3.00060 | $300.06 |
250 | $2.79360 | $698.40 |
500 | $2.66882 | $1,334.41 |
1,000 | $2.56616 | $2,566.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.43939 | $7,318.17 |
6,000 | $2.37733 | $14,263.98 |
9,000 | $2.34626 | $21,116.34 |
15,000 | $2.31182 | $34,677.30 |
21,000 | $2.29170 | $48,125.70 |
30,000 | $2.27233 | $68,169.90 |