


LP5907MFX-1.2/NOPB | |
---|---|
DigiKey Part Number | 296-39062-2-ND - Tape & Reel (TR) 296-39062-1-ND - Cut Tape (CT) 296-39062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907MFX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5907MFX-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.30100 | $33.01 |
25 | $2.95280 | $73.82 |
100 | $2.57250 | $257.25 |
250 | $2.39104 | $597.76 |
500 | $2.28168 | $1,140.84 |
1,000 | $2.19160 | $2,191.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.08037 | $6,241.11 |
6,000 | $2.02597 | $12,155.82 |
9,000 | $1.99871 | $17,988.39 |
15,000 | $1.96852 | $29,527.80 |
21,000 | $1.95087 | $40,968.27 |
30,000 | $1.93390 | $58,017.00 |