Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5900TLX-1.5/NOPB

DigiKey Part Number
296-LP5900TLX-1.5/NOPBTR-ND - Tape & Reel (TR)
296-LP5900TLX-1.5/NOPBCT-ND - Cut Tape (CT)
296-LP5900TLX-1.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5900TLX-1.5/NOPB
Description
IC REG LINEAR 1.5V 150MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LP5900TLX-1.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
50 µA
Mfr
Current - Supply (Max)
230 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
85dB ~ 40dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-WFBGA, DSBGA
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
4-DSBGA (1x1)
Voltage Dropout (Max)
0.15V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.21592$9,647.76
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$4.39000$43.90
25$3.94320$98.58
100$3.45470$345.47
250$3.22152$805.38
500$3.08092$1,540.46
1,000$2.96517$2,965.17
* All Digi-Reel orders will add a $55.00 reeling fee.