


LP5900TL-3.0/NOPB | |
---|---|
DigiKey Part Number | LP5900TL-3.0/NOPBTR-ND - Tape & Reel (TR) LP5900TL-3.0/NOPBCT-ND - Cut Tape (CT) LP5900TL-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TL-3.0/NOPB |
Description | IC REG LINEAR 3V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TL-3.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
10 | $7.42500 | $74.25 |
25 | $6.72080 | $168.02 |
100 | $5.94600 | $594.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.57668 | $1,394.17 |
500 | $5.35392 | $2,676.96 |
750 | $5.24236 | $3,931.77 |
1,250 | $5.11879 | $6,398.49 |
1,750 | $5.04654 | $8,831.44 |
2,500 | $4.97707 | $12,442.68 |
6,250 | $4.82746 | $30,171.63 |
12,500 | $4.73733 | $59,216.62 |