


LP5900SDX-2.8/NOPB | |
---|---|
DigiKey Part Number | 296-44694-2-ND - Tape & Reel (TR) 296-44694-1-ND - Cut Tape (CT) 296-44694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900SDX-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900SDX-2.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $4.36300 | $43.63 |
25 | $3.91840 | $97.96 |
100 | $3.43190 | $343.19 |
250 | $3.20028 | $800.07 |
500 | $3.06032 | $1,530.16 |
1,000 | $2.94533 | $2,945.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $2.76083 | $12,423.73 |
9,000 | $2.69876 | $24,288.84 |
13,500 | $2.66766 | $36,013.41 |
22,500 | $2.63323 | $59,247.68 |
31,500 | $2.61309 | $82,312.34 |