
LP5868TRKPR | |
---|---|
DigiKey Part Number | 296-LP5868TRKPRTR-ND - Tape & Reel (TR) 296-LP5868TRKPRCT-ND - Cut Tape (CT) 296-LP5868TRKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5868TRKPR |
Description | 8 X 18 HIGH-CURRENT LED MATRIX D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current Analog, I2C, PWM, SPI Dimming 100mA 40-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5868TRKPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.7V ~ 5.5V | |
Current - Output / Channel | 100mA | |
Frequency | 31.2MHz | |
Dimming | Analog, I2C, PWM, SPI | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.52000 | $18.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.89519 | $32,685.57 |
6,000 | $10.68374 | $64,102.44 |