
LP5816DRLR | |
|---|---|
DigiKey Part Number | 296-LP5816DRLRTR-ND - Tape & Reel (TR) 296-LP5816DRLRCT-ND - Cut Tape (CT) 296-LP5816DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5816DRLR |
Description | IC LED DRIVER LINEAR 51MA SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current Analog, PWM Dimming 51mA SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | LP5816DRLR Models |
Category | Voltage - Output 0V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 51mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 6MHz |
Part Status Active | Dimming Analog, PWM |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case SOT-583 |
Voltage - Supply (Min) 2.5V | Supplier Device Package SOT-583 |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.30200 | $23.02 |
| 25 | $2.04880 | $51.22 |
| 100 | $1.77260 | $177.26 |
| 250 | $1.63968 | $409.92 |
| 500 | $1.55978 | $779.89 |
| 1,000 | $1.49401 | $1,494.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.39527 | $5,581.08 |
| 8,000 | $1.35858 | $10,868.64 |
| 12,000 | $1.34020 | $16,082.40 |
| 20,000 | $1.31984 | $26,396.80 |
| 28,000 | $1.30795 | $36,622.60 |
| 40,000 | $1.29651 | $51,860.40 |










