
LP5815YCHR | |
|---|---|
DigiKey Part Number | 296-LP5815YCHRTR-ND - Tape & Reel (TR) 296-LP5815YCHRCT-ND - Cut Tape (CT) 296-LP5815YCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5815YCHR |
Description | IC LED DRIVER LINEAR 51MA 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Constant Current Analog, PWM Dimming 51mA 8-DSBGA (0.66x1.36) |
Datasheet | Datasheet |
Category | Voltage - Output 0V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 51mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 6MHz |
Part Status Active | Dimming Analog, PWM |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 8-XFBGA, DSBGA |
Voltage - Supply (Min) 2.5V | Supplier Device Package 8-DSBGA (0.66x1.36) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5817YCHR | Texas Instruments | 10,784 | 296-LP5817YCHRCT-ND | $2.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.33000 | $33.30 |
| 25 | $2.98280 | $74.57 |
| 100 | $2.59630 | $259.63 |
| 250 | $2.41284 | $603.21 |
| 500 | $2.30218 | $1,151.09 |
| 1,000 | $2.21109 | $2,211.09 |
| 2,500 | $2.17613 | $5,440.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $1.99802 | $23,976.24 |
| 24,000 | $1.96070 | $47,056.80 |
| 36,000 | $1.94201 | $69,912.36 |










