
LP5811CYBHR | |
|---|---|
DigiKey Part Number | 296-LP5811CYBHRTR-ND - Tape & Reel (TR) 296-LP5811CYBHRCT-ND - Cut Tape (CT) 296-LP5811CYBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5811CYBHR |
Description | IC LED DVR REG 51MA 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 51mA 12-DSBGA (1.84x1.43) |
Datasheet | Datasheet |
EDA/CAD Models | LP5811CYBHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 0.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 5.5V | |
Current - Output / Channel | 51mA | |
Frequency | 500kHz, 1MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-BGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.84x1.43) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $10.89300 | $108.93 |
| 25 | $9.90520 | $247.63 |
| 100 | $8.81920 | $881.92 |
| 250 | $8.30176 | $2,075.44 |
| 500 | $7.98982 | $3,994.91 |
| 1,000 | $7.73306 | $7,733.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.01448 | $24,043.44 |

