
TPS628303KRZER | |
---|---|
DigiKey Part Number | 296-TPS628303KRZERTR-ND - Tape & Reel (TR) 296-TPS628303KRZERCT-ND - Cut Tape (CT) 296-TPS628303KRZERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628303KRZER |
Description | IC REG BUCK ADJ 3A 8WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 8-WFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WQFN-HR (1x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.37000 | $14.37 |
10 | $10.55900 | $105.59 |
25 | $9.60360 | $240.09 |
100 | $8.55180 | $855.18 |
250 | $8.04972 | $2,012.43 |
500 | $7.74724 | $3,873.62 |
1,000 | $7.49820 | $7,498.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.19067 | $21,572.01 |
6,000 | $7.04021 | $42,241.26 |
9,000 | $6.96483 | $62,683.47 |