
LP5811BDRRR | |
---|---|
DigiKey Part Number | 296-LP5811BDRRRTR-ND - Tape & Reel (TR) 296-LP5811BDRRRCT-ND - Cut Tape (CT) 296-LP5811BDRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5811BDRRR |
Description | SYNCHRONOUS BOOST 4-CHANNEL RGBW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 51mA 12-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 5.5V | |
Current - Output / Channel | 51mA | |
Frequency | 500kHz, 1MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.41000 | $14.41 |
10 | $10.58600 | $105.86 |
25 | $9.62800 | $240.70 |
100 | $8.57360 | $857.36 |
250 | $8.07032 | $2,017.58 |
500 | $7.76706 | $3,883.53 |
1,000 | $7.51738 | $7,517.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.20906 | $21,627.18 |
6,000 | $7.05821 | $42,349.26 |
9,000 | $6.98265 | $62,843.85 |