LP3999ITLX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3999ITLX-2.5/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3999ITL-3.3/NOPB

DigiKey Part Number
LP3999ITL-3.3/NOPBTR-ND - Tape & Reel (TR)
LP3999ITL-3.3/NOPBCT-ND - Cut Tape (CT)
LP3999ITL-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3999ITL-3.3/NOPB
Description
IC REG LINEAR 3.3V 150MA 5-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08)
Datasheet
 Datasheet
EDA/CAD Models
LP3999ITL-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
200 µA
PSRR
60dB ~ 50dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-WFBGA, DSBGA
Supplier Device Package
5-DSBGA (1.41x1.08)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.10000$10.10
10$7.32400$73.24
25$6.63120$165.78
100$5.86590$586.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.50072$1,375.18
500$5.28066$2,640.33
750$5.17031$3,877.73
1,250$5.04819$6,310.24
1,750$4.97685$8,709.49
2,500$4.90821$12,270.53
6,250$4.76033$29,752.06
12,500$4.67128$58,391.00
Manufacturers Standard Package