LP3996SD-3033EV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3996SD-3033EV

DigiKey Part Number
LP3996SD-3033EV-ND
Manufacturer
Manufacturer Product Number
LP3996SD-3033EV
Description
EVAL BOARD FOR LP3996
Customer Reference
Detailed Description
LP3996 - 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Channels per IC
2 - Dual
Voltage - Output
3V, 3.3V
Current - Output
300mA, 150mA
Voltage - Input
2V ~ 6V
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
LP3996
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.