Parametric Equivalent



LP3990TLX-0.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3990TLX-0.8/NOPBTR-ND - Tape & Reel (TR) 296-LP3990TLX-0.8/NOPBCT-ND - Cut Tape (CT) 296-LP3990TLX-0.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3990TLX-0.8/NOPB |
Description | IC REG LINEAR 0.8V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP3990TLX-0.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB ~ 35dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.65300 | $46.53 |
| 25 | $4.18640 | $104.66 |
| 100 | $3.66840 | $366.84 |
| 250 | $3.42212 | $855.53 |
| 500 | $3.27364 | $1,636.82 |
| 1,000 | $3.15130 | $3,151.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.00027 | $9,000.81 |
| 6,000 | $2.92633 | $17,557.98 |
| 9,000 | $2.88930 | $26,003.70 |
| 15,000 | $2.84830 | $42,724.50 |
| 21,000 | $2.82431 | $59,310.51 |


