


LP3990SD-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3990SD-1.8/NOPBTR-ND - Tape & Reel (TR) LP3990SD-1.8/NOPBCT-ND - Cut Tape (CT) LP3990SD-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3990SD-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP3990SD-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB ~ 35dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $4.52200 | $45.22 |
| 25 | $4.06480 | $101.62 |
| 100 | $3.56160 | $356.16 |
| 250 | $3.32248 | $830.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.05955 | $3,059.55 |
| 2,000 | $2.96184 | $5,923.68 |
| 3,000 | $2.91288 | $8,738.64 |
| 5,000 | $2.85865 | $14,293.25 |
| 7,000 | $2.82694 | $19,788.58 |
| 10,000 | $2.79646 | $27,964.60 |
| 25,000 | $2.73083 | $68,270.75 |

