


LP3988IMFX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3988IMFX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP3988IMFX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP3988IMFX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3988IMFX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3988IMFX-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 45dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39015M33R | STMicroelectronics | 98,096 | 497-6979-1-ND | $7.07000 | Similar |
| LDK120M33R | STMicroelectronics | 22,148 | 497-13500-1-ND | $4.60000 | Similar |
| MIC5256-3.3YM5-TR | Microchip Technology | 3,714 | 576-1293-1-ND | $5.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $4.25100 | $42.51 |
| 25 | $3.81480 | $95.37 |
| 100 | $3.33630 | $333.63 |
| 250 | $3.10936 | $777.34 |
| 500 | $2.97224 | $1,486.12 |
| 1,000 | $2.85944 | $2,859.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.72000 | $8,160.00 |
| 6,000 | $2.65180 | $15,910.80 |
| 9,000 | $2.61763 | $23,558.67 |
| 15,000 | $2.57980 | $38,697.00 |
| 21,000 | $2.55767 | $53,711.07 |
| 30,000 | $2.53640 | $76,092.00 |

