


LP3986TL-3131/NOPB | |
|---|---|
DigiKey Part Number | LP3986TL-3131/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3986TL-3131/NOPB |
Description | IC REG LINEAR 3.1V 150MA 8-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-DSBGA (1.56x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | LP3986TL-3131/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA (1.56x1.56) | |
Base Product Number |

