


LP3986TL-3030/NOPB | |
---|---|
DigiKey Part Number | 296-LP3986TL-3030/NOPBTR-ND - Tape & Reel (TR) 296-LP3986TL-3030/NOPBCT-ND - Cut Tape (CT) 296-LP3986TL-3030/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3986TL-3030/NOPB |
Description | IC REG LINEAR 3V 150MA 8-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-DSBGA (1.56x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | LP3986TL-3030/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA (1.56x1.56) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $7.51300 | $75.13 |
25 | $6.80520 | $170.13 |
100 | $6.02190 | $602.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.64884 | $1,412.21 |
500 | $5.42370 | $2,711.85 |
750 | $5.31109 | $3,983.32 |
1,250 | $5.18620 | $6,482.75 |
1,750 | $5.11320 | $8,948.10 |
2,500 | $5.04300 | $12,607.50 |
6,250 | $4.89188 | $30,574.25 |
12,500 | $4.80077 | $60,009.62 |