Parametric Equivalent



LP3985ITLX-2.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3985ITLX-2.8/NOPBTR-ND - Tape & Reel (TR) 296-LP3985ITLX-2.8/NOPBCT-ND - Cut Tape (CT) 296-LP3985ITLX-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985ITLX-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3985ITLX-2.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.62000 | $46.20 |
| 25 | $4.15360 | $103.84 |
| 100 | $3.64210 | $364.21 |
| 250 | $3.39844 | $849.61 |
| 500 | $3.25128 | $1,625.64 |
| 1,000 | $3.13025 | $3,130.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.98081 | $8,942.43 |
| 6,000 | $2.90764 | $17,445.84 |
| 9,000 | $2.87103 | $25,839.27 |
| 15,000 | $2.83043 | $42,456.45 |
| 21,000 | $2.80671 | $58,940.91 |


