


LP3982IMMX-2.5/NOPB | |
---|---|
DigiKey Part Number | 296-LP3982IMMX-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP3982IMMX-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP3982IMMX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3982IMMX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3982IMMX-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 270 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.90000 | $39.00 |
25 | $3.50120 | $87.53 |
100 | $3.06020 | $306.02 |
250 | $2.84988 | $712.47 |
500 | $2.72326 | $1,361.63 |
1,000 | $2.61882 | $2,618.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $2.16937 | $7,592.79 |
7,000 | $2.11515 | $14,806.05 |
10,500 | $2.08802 | $21,924.21 |
17,500 | $2.05793 | $36,013.77 |
24,500 | $2.04036 | $49,988.82 |
35,000 | $2.02345 | $70,820.75 |