


LP3982ILD-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3982ILD-3.3/NOPBTR-ND - Tape & Reel (TR) LP3982ILD-3.3/NOPBCT-ND - Cut Tape (CT) LP3982ILD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3982ILD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 300MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-WSON (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3982ILD-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 270 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $5.23700 | $52.37 |
| 25 | $4.71920 | $117.98 |
| 100 | $4.14860 | $414.86 |
| 250 | $3.87660 | $969.15 |
| 500 | $3.71234 | $1,856.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.57717 | $3,577.17 |
| 2,000 | $3.46590 | $6,931.80 |
| 3,000 | $3.41020 | $10,230.60 |
| 5,000 | $3.34847 | $16,742.35 |
| 7,000 | $3.31240 | $23,186.80 |
| 10,000 | $3.27769 | $32,776.90 |
| 25,000 | $3.20300 | $80,075.00 |

