Parametric Equivalent
Parametric Equivalent



LP3981IMMX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3981IMMX-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP3981IMMX-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP3981IMMX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3981IMMX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3981IMMX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 210 µA | |
PSRR | 50dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $4.44000 | $44.40 |
| 25 | $3.98920 | $99.73 |
| 100 | $3.49500 | $349.50 |
| 250 | $3.25932 | $814.83 |
| 500 | $3.11742 | $1,558.71 |
| 1,000 | $3.00060 | $3,000.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.83933 | $9,937.65 |
| 7,000 | $2.77169 | $19,401.83 |
| 10,500 | $2.73781 | $28,747.01 |
| 17,500 | $2.70029 | $47,255.07 |
| 24,500 | $2.67835 | $65,619.57 |


