8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3981IMM-2.5/NOPB

DigiKey Part Number
LP3981IMM-2.5/NOPBTR-ND - Tape & Reel (TR)
LP3981IMM-2.5/NOPBCT-ND - Cut Tape (CT)
LP3981IMM-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3981IMM-2.5/NOPB
Description
IC REG LINEAR 2.5V 300MA 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP3981IMM-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
210 µA
PSRR
50dB ~ 55dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,068
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.31000$7.31
10$5.23000$52.30
25$4.71320$117.83
100$4.14330$414.33
250$3.87164$967.91
500$3.70760$1,853.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.57261$3,572.61
2,000$3.46147$6,922.94
3,000$3.40584$10,217.52
5,000$3.34419$16,720.95
7,000$3.30816$23,157.12
10,000$3.27350$32,735.00
25,000$3.19891$79,972.75
Manufacturers Standard Package