


LP3981ILDX-2.5/NOPB | |
---|---|
DigiKey Part Number | 296-LP3981ILDX-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP3981ILDX-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP3981ILDX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3981ILDX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3981ILDX-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 210 µA | |
PSRR | 50dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $4.44500 | $44.45 |
25 | $3.99400 | $99.85 |
100 | $3.49940 | $349.94 |
250 | $3.26348 | $815.87 |
500 | $3.12140 | $1,560.70 |
1,000 | $3.00443 | $3,004.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $2.81686 | $12,675.87 |
9,000 | $2.75375 | $24,783.75 |
13,500 | $2.72215 | $36,749.03 |
22,500 | $2.68714 | $60,460.65 |