


LP3962ESX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3962ESX-3.3/NOPBTR-ND - Tape & Reel (TR) LP3962ESX-3.3/NOPBCT-ND - Cut Tape (CT) LP3962ESX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3962ESX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3962ESX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.67000 | $30.67 |
| 10 | $23.14400 | $231.44 |
| 25 | $21.25440 | $531.36 |
| 100 | $19.17990 | $1,917.99 |
| 250 | $18.19088 | $4,547.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.59500 | $8,797.50 |
| 1,000 | $17.10442 | $17,104.42 |
| 1,500 | $16.85868 | $25,288.02 |
| 2,500 | $16.58652 | $41,466.30 |
| 3,500 | $16.42745 | $57,496.08 |
| 5,000 | $16.27446 | $81,372.30 |

