


LP3962EMP-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-48398-2-ND - Tape & Reel (TR) 296-48398-1-ND - Cut Tape (CT) 296-48398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3962EMP-2.5/NOPB |
Description | IC REG LIN 2.5V 1.5A SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3962EMP-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.10000 | $23.10 |
| 10 | $17.27300 | $172.73 |
| 25 | $15.80840 | $395.21 |
| 100 | $14.19770 | $1,419.77 |
| 250 | $13.42932 | $3,357.33 |
| 500 | $12.96612 | $6,483.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.58473 | $12,584.73 |
| 2,000 | $12.27088 | $24,541.76 |
| 3,000 | $12.11372 | $36,341.16 |
| 5,000 | $11.93957 | $59,697.85 |

