


LP3961ESX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-35452-2-ND - Tape & Reel (TR) 296-35452-1-ND - Cut Tape (CT) 296-35452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3961ESX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 800MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3961ESX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.24000 | $25.24 |
| 10 | $18.92600 | $189.26 |
| 25 | $17.34400 | $433.60 |
| 100 | $15.59950 | $1,559.95 |
| 250 | $14.76744 | $3,691.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.26628 | $7,133.14 |
| 1,000 | $13.85356 | $13,853.56 |
| 1,500 | $13.64692 | $20,470.38 |
| 2,500 | $13.41798 | $33,544.95 |
| 3,500 | $13.28416 | $46,494.56 |
| 5,000 | $13.15550 | $65,777.50 |

