LP3961ES-2.5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 127
Unit Price: $29.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 185
Unit Price: $29.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 117
Unit Price: $22.72000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $31.86000
Datasheet
LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3853ESX-2.5/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3961ES-2.5

DigiKey Part Number
296-36358-5-ND
Manufacturer
Manufacturer Product Number
LP3961ES-2.5
Description
IC REG LINEAR 2.5V 800MA TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP3961ES-2.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 800mA
Current - Output
Current - Quiescent (Iq)
9 mA
Current - Supply (Max)
15 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
180$20.69111$3,724.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.