LP3954TLX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3954TL/NOPB

DigiKey Part Number
296-LP3954TL/NOPBTR-ND - Tape & Reel (TR)
296-LP3954TL/NOPBCT-ND - Cut Tape (CT)
296-LP3954TL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3954TL/NOPB
Description
IC LED DRVR RGLTR PWM 36DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 13 Output DC DC Regulator Step-Up (Boost) PWM Dimming 900mA (Switch) 36-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP3954TL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
13
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
4V ~ 5.3V
Current - Output / Channel
900mA (Switch)
Frequency
2MHz
Dimming
PWM
Applications
Backlight, Camera Flash
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-WFBGA, DSBGA
Supplier Device Package
36-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.84000$53.84
10$41.42300$414.23
25$38.31840$957.96
100$34.89710$3,489.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$33.26748$8,316.87
500$32.28492$16,142.46
750$31.79297$23,844.73
1,250$31.24769$39,059.61
1,750$30.92918$54,126.06
2,500$30.62268$76,556.70
Manufacturers Standard Package