LP3929TME-AACQ/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 355
Unit Price: $6.41000
Datasheet

Similar


onsemi
In Stock: 96,090
Unit Price: $3.78000
Datasheet

Similar


onsemi
In Stock: 23,017
Unit Price: $4.03000
Datasheet

Similar


onsemi
In Stock: 31,370
Unit Price: $4.44000
Datasheet

Similar


NXP USA Inc.
In Stock: 12,837
Unit Price: $7.73000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24-µSMD (2.02x2.02)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3929TME-AACQ/NOPB

DigiKey Part Number
LP3929TME-AACQ/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3929TME-AACQ/NOPB
Description
IC XLTR VL BIDIR 24-USMD
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24-µSMD (2.02x2.02)
Datasheet
 Datasheet
EDA/CAD Models
LP3929TME-AACQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.71 V ~ 1.92 V
Voltage - VCCB
2.76 V ~ 2.93 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-30°C ~ 85°C (TA)
Features
Thermal-Shutdown Protection
Mounting Type
Surface Mount
Package / Case
24-WFBGA
Supplier Device Package
24-µSMD (2.02x2.02)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types