


LP3907TL-JJCP/NOPB | |
---|---|
DigiKey Part Number | LP3907TL-JJCP/NOPBTR-ND - Tape & Reel (TR) LP3907TL-JJCP/NOPBCT-ND - Cut Tape (CT) LP3907TL-JJCP/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3907TL-JJCP/NOPB |
Description | IC REG QUAD BUCK/LNR SYNC 25USMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 25-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LP3907TL-JJCP/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.1MHz | |
Voltage/Current - Output 1 | 1.2V, 1A | |
Voltage/Current - Output 2 | 1.8V, 600mA | |
Voltage/Current - Output 3 | 1.2V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA | |
Supplier Device Package | 25-uSMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.47000 | $24.47 |
10 | $18.28600 | $182.86 |
25 | $16.74720 | $418.68 |
100 | $15.05490 | $1,505.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $14.24804 | $3,562.01 |
500 | $13.76148 | $6,880.74 |
750 | $13.51783 | $10,138.37 |
1,250 | $13.24782 | $16,559.78 |
1,750 | $13.09002 | $22,907.53 |
2,500 | $12.93824 | $32,345.60 |
6,250 | $12.61154 | $78,822.12 |