


LP3907TL-JJ11/NOPB | |
---|---|
DigiKey Part Number | 296-48397-2-ND - Tape & Reel (TR) 296-48397-1-ND - Cut Tape (CT) 296-48397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3907TL-JJ11/NOPB |
Description | IC REG QUAD BUCK/LNR SYNC 25USMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 25-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LP3907TL-JJ11/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.1MHz | |
Voltage/Current - Output 1 | 1.2V, 1A | |
Voltage/Current - Output 2 | 1.8V, 600mA | |
Voltage/Current - Output 3 | 2.85V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA | |
Supplier Device Package | 25-uSMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.82000 | $28.82 |
10 | $21.66100 | $216.61 |
25 | $19.87400 | $496.85 |
100 | $17.91720 | $1,791.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $16.98296 | $4,245.74 |
500 | $16.42036 | $8,210.18 |
750 | $16.13833 | $12,103.75 |
1,250 | $15.82608 | $19,782.60 |
1,750 | $15.64346 | $27,376.06 |
2,500 | $15.46795 | $38,669.88 |