


LP3891ESX-1.2/NOPB | |
|---|---|
DigiKey Part Number | LP3891ESX-1.2/NOPBTR-ND - Tape & Reel (TR) LP3891ESX-1.2/NOPBCT-ND - Cut Tape (CT) LP3891ESX-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3891ESX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 800MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3891ESX-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.06000 | $26.06 |
| 10 | $19.50100 | $195.01 |
| 25 | $17.86360 | $446.59 |
| 100 | $16.06730 | $1,606.73 |
| 250 | $15.21044 | $3,802.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.69412 | $7,347.06 |
| 1,000 | $14.26915 | $14,269.15 |
| 1,500 | $14.05635 | $21,084.53 |
| 2,500 | $13.82047 | $34,551.18 |
| 3,500 | $13.68274 | $47,889.59 |
| 5,000 | $13.55017 | $67,750.85 |

