



LP38852MRX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LP38852MRX-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LP38852MRX-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LP38852MRX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38852MRX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP38852MRX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.18V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 9 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.87000 | $21.87 |
| 10 | $16.29500 | $162.95 |
| 25 | $14.89400 | $372.35 |
| 100 | $13.35660 | $1,335.66 |
| 250 | $12.62296 | $3,155.74 |
| 500 | $12.32798 | $6,163.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.40908 | $28,522.70 |
| 5,000 | $11.17792 | $55,889.60 |











