Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3881ESX-1.8/NOPB

DigiKey Part Number
296-LP3881ESX-1.8/NOPBTR-ND - Tape & Reel (TR)
296-LP3881ESX-1.8/NOPBCT-ND - Cut Tape (CT)
296-LP3881ESX-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3881ESX-1.8/NOPB
Description
IC REG LINEAR 1.8V 800MA TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP3881ESX-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.16V @ 800mA
Current - Output
Current - Quiescent (Iq)
30 µA
Current - Supply (Max)
8 mA
PSRR
80dB ~ 65dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$44.15000$44.15
10$33.69200$336.92
25$31.07400$776.85
100$28.19890$2,819.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$27.15808$13,579.04
Manufacturers Standard Package

Other Suppliers on DigiKey

7,500In Stock
Ships from Rochester Electronics, LLC