



LP3879MR-1.2/NOPB | |
|---|---|
DigiKey Part Number | LP3879MR-1.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3879MR-1.2/NOPB |
Description | IC REG LIN 1.2V 800MA 8SO PWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP3879MR-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.4 mA | |
Current - Supply (Max) | 2.2 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.83000 | $30.83 |
| 10 | $23.25000 | $232.50 |
| 95 | $19.32137 | $1,835.53 |
| 190 | $18.53258 | $3,521.19 |
| 285 | $18.13779 | $5,169.27 |
| 570 | $17.55853 | $10,008.36 |
| 1,045 | $17.13667 | $17,907.82 |
| 2,565 | $16.63012 | $42,656.26 |
| 5,035 | $16.32535 | $82,198.14 |

