LP3876ET-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 171
Unit Price: $42.70000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $25.85796
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $25.85796
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $92.05000
Datasheet
LM2592HVT-3.3/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM2592HVT-3.3/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3876ET-2.5

DigiKey Part Number
LP3876ET-2.5-ND
Manufacturer
Manufacturer Product Number
LP3876ET-2.5
Description
IC REG LINEAR 2.5V 3A TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LP3876ET-2.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 3A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
15 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5 Formed Leads
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes