LP3876ES-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 316
Unit Price: $46.43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 103
Unit Price: $76.48000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 65
Unit Price: $49.39000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 140
Unit Price: $50.05000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 179
Unit Price: $48.07000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 186
Unit Price: $47.42000
Datasheet
LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3853ESX-2.5/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3876ES-3.3

DigiKey Part Number
LP3876ES-3.3-ND
Manufacturer
Manufacturer Product Number
LP3876ES-3.3
Description
IC REG LINEAR 3.3V 3A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP3876ES-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 3A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
15 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes