


LP3874EMPX-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-LP3874EMPX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP3874EMPX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP3874EMPX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3874EMPX-3.3/NOPB |
Description | IC REG LIN 3.3V 800MA SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3874EMPX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.53000 | $24.53 |
10 | $18.36600 | $183.66 |
25 | $16.81640 | $420.41 |
100 | $15.11890 | $1,511.89 |
250 | $14.30820 | $3,577.05 |
500 | $13.81988 | $6,909.94 |
1,000 | $13.41783 | $13,417.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $13.08699 | $26,173.98 |
4,000 | $12.81463 | $51,258.52 |
6,000 | $12.67832 | $76,069.92 |