SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3874EMPX-3.3/NOPB

DigiKey Part Number
296-LP3874EMPX-3.3/NOPBTR-ND - Tape & Reel (TR)
296-LP3874EMPX-3.3/NOPBCT-ND - Cut Tape (CT)
296-LP3874EMPX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3874EMPX-3.3/NOPB
Description
IC REG LIN 3.3V 800MA SOT-223-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
LP3874EMPX-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 800mA
Current - Output
Current - Quiescent (Iq)
9 mA
Current - Supply (Max)
15 mA
PSRR
73dB ~ 57dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-5, TO-261AB
Supplier Device Package
SOT-223-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.47000$24.47
10$18.31900$183.19
25$16.77360$419.34
100$15.08030$1,508.03
250$14.27172$3,567.93
500$13.78462$6,892.31
1,000$13.38360$13,383.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$13.05360$26,107.20
4,000$12.78194$51,127.76
6,000$12.64598$75,875.88
Manufacturers Standard Package