


LP3873ESX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3873ESX-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LP3873ESX-5.0/NOPBCT-ND - Cut Tape (CT) 296-LP3873ESX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3873ESX-5.0/NOPB |
Description | IC REG LINEAR 5V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3873ESX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.01000 | $46.01 |
| 10 | $35.19600 | $351.96 |
| 25 | $32.49680 | $812.42 |
| 100 | $29.52720 | $2,952.72 |
| 250 | $28.11124 | $7,027.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $27.25754 | $13,628.77 |
| 1,000 | $26.55526 | $26,555.26 |
| 1,500 | $26.20341 | $39,305.12 |
| 2,500 | $25.81356 | $64,533.90 |

