


LP3872ESX-3.3/NOPB | |
---|---|
DigiKey Part Number | LP3872ESX-3.3/NOPBTR-ND - Tape & Reel (TR) LP3872ESX-3.3/NOPBCT-ND - Cut Tape (CT) LP3872ESX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3872ESX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3872ESX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.27000 | $32.27 |
10 | $24.40000 | $244.00 |
25 | $22.42720 | $560.68 |
100 | $20.25730 | $2,025.73 |
250 | $19.22172 | $4,805.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.59774 | $9,298.87 |
1,000 | $18.08406 | $18,084.06 |
1,500 | $17.82683 | $26,740.25 |
2,500 | $17.54183 | $43,854.58 |
3,500 | $17.37533 | $60,813.66 |